HellermannTyton HTWD-HF Grey, W37.5mm x D2 m, L2 m, ABS

Subtotal (1 box of 40 metres)*

$1,907.50

(exc. GST)

$2,098.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Metre*
1 +$1,907.50$47.688

*price indicative

RS Stock No.:
433-802
Mfr. Part No.:
183-13737
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Trunking

Width

37.5mm

Depth

2m

Sub Type

Wiring Duct

Colour

Grey

Material

ABS

Length

2m

Fastening

Screw

Series

HTWD-HF

Standards/Approvals

EN 45545-2, ANSI/UL 62275

RoHS Status: Exempt

COO (Country of Origin):
DE
The HellermannTyton Wiring duct features pre-notched snap-off points at the base of the sidewall for easy cutting and removal of sections without sharp edges. Duct covers hold securely even in vertical positions and under vibration. The cover is flush with the side of the duct, enabling tight, contiguous placement. Base perforation is in accordance with DIN EN 50085 for standardized installation.

Narrow slots suitable for small diameter wires

Smooth, burr free edges protect installers from injury and wires from damage

Fingers can be removed with no sharp edges at pre notched snap off points

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy