HellermannTyton HTWD-HF Grey, W80mm x D2 m, L2 m, ABS

Subtotal (1 box of 10 metres)*

$900.53

(exc. GST)

$990.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Metre*
1 +$900.53$90.053

*price indicative

RS Stock No.:
433-583
Mfr. Part No.:
183-28010
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Trunking

Width

80mm

Sub Type

Wiring Duct

Depth

2m

Colour

Grey

Material

ABS

Fastening

Screw

Length

2m

Fire Behaviour

Flammability rating according to UL, UL 94 V-2, UL 94HB

Series

HTWD-HF

Standards/Approvals

DIN EN 50085

RoHS Status: Exempt

COO (Country of Origin):
DE
The HellermannTyton Wiring duct features pre-notched snap-off points at the base of the sidewall for easy cutting and removal of sections without sharp edges. Duct covers hold securely even in vertical positions and under vibration. The cover is flush with the side of the duct, enabling tight, contiguous placement. Base perforation is in accordance with DIN EN 50085 for standardized installation.

Narrow slots suitable for small diameter wires

Smooth, burr free edges protect installers from injury and wires from damage

Fingers can be removed with no sharp edges at pre notched snap off points

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy