HellermannTyton HTWD-HF Grey, W25mm x D2 m, L2 m, ABS

Subtotal (1 box of 44 metres)*

$2,710.60

(exc. GST)

$2,981.66

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Metre*
1 +$2,710.60$61.605

*price indicative

RS Stock No.:
433-800
Mfr. Part No.:
183-12550
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Trunking

Width

25mm

Sub Type

Wiring Duct

Depth

2m

Colour

Grey

Material

ABS

Fastening

Screw

Length

2m

Series

HTWD-HF

Standards/Approvals

EN 45545-2, ANSI/UL 62275

RoHS Status: Exempt

COO (Country of Origin):
DE
The HellermannTyton Wiring duct features pre-notched snap-off points at the base of the sidewall, allowing for easy cutting and removal of sections without sharp edges. Duct covers hold securely even in vertical positions and under vibration, ensuring reliability. The cover is flush with the side of the duct, enabling tight and contiguous placement of the duct.

Excellent fire safety characteristics

Narrow slots suitable for small diameter wires

Smooth, burr free edges protect installers from injury and wires from damage

Fingers can be removed with no sharp edges at pre notched snap off points

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy