HellermannTyton HTWD-HF Grey, W37.5mm x D2 m, L2 m, ABS
- RS Stock No.:
- 433-803
- Mfr. Part No.:
- 183-13775
- Brand:
- HellermannTyton
Subtotal (1 box of 24 metres)*
$1,779.15
(exc. GST)
$1,957.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | $1,779.15 | $74.131 |
*price indicative
- RS Stock No.:
- 433-803
- Mfr. Part No.:
- 183-13775
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Trunking | |
| Width | 37.5mm | |
| Sub Type | Wiring Duct | |
| Depth | 2m | |
| Colour | Grey | |
| Material | ABS | |
| Fastening | Screw | |
| Length | 2m | |
| Series | HTWD-HF | |
| Standards/Approvals | ANSI/UL 62275, EN 45545-2 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Trunking | ||
Width 37.5mm | ||
Sub Type Wiring Duct | ||
Depth 2m | ||
Colour Grey | ||
Material ABS | ||
Fastening Screw | ||
Length 2m | ||
Series HTWD-HF | ||
Standards/Approvals ANSI/UL 62275, EN 45545-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The HellermannTyton Wiring duct features pre-notched snap-off points at the base of the sidewall, allowing for easy cutting and removal of sections without sharp edges. Duct covers hold securely even in vertical positions and under vibration, ensuring reliability. The cover is flush with the side of the duct, enabling tight and contiguous placement of the duct.
Excellent fire safety characteristics
Narrow slots suitable for small diameter wires
Smooth, burr free edges protect installers from injury and wires from damage
Fingers can be removed with no sharp edges at pre notched snap off points
- RS Stock No. 0440836
- Mfr. Part No. 183-13750
1 Box of 32 Metre(s)
$1,657.37
- RS Stock No. 0440674
- Mfr. Part No. 183-17575
1 Box of 24 Metre(s)
$2,583.96
- RS Stock No. 0433797
- Mfr. Part No. 183-11075
1 Box of 16 Metre(s)
$1,914.44
- RS Stock No. 0433578
- Mfr. Part No. 183-17550
1 Box of 28 Metre(s)
$2,230.81
Related links
- HellermannTyton HTWD-HF Grey L2 m, ABS
- HellermannTyton HTWD-HF Grey L2 m, ABS
- HellermannTyton HTWD-HF Grey L2 m, ABS
- HellermannTyton HTWD-HF Grey L2 m, ABS
- HellermannTyton HTWD-HF Grey L2 m, ABS
- HellermannTyton HTWD-HF Grey L2 m, ABS
- HellermannTyton HTWD-HF Grey L2 m, ABS
- HellermannTyton HTWD-HF Grey L2 m, ABS










