HellermannTyton HTWD-HF Grey, W100mm x D2 m, L2 m, ABS
- RS Stock No.:
- 433-579
- Mfr. Part No.:
- 183-21010
- Brand:
- HellermannTyton
Subtotal (1 box of 8 metres)*
$898.08
(exc. GST)
$987.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | $898.08 | $112.26 |
*price indicative
- RS Stock No.:
- 433-579
- Mfr. Part No.:
- 183-21010
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Trunking | |
| Width | 100mm | |
| Sub Type | Wiring Duct | |
| Depth | 2m | |
| Colour | Grey | |
| Material | ABS | |
| Length | 2m | |
| Fastening | Screw | |
| Fire Behaviour | Flammability rating according to UL | |
| Series | HTWD-HF | |
| Standards/Approvals | DIN EN 50085 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Trunking | ||
Width 100mm | ||
Sub Type Wiring Duct | ||
Depth 2m | ||
Colour Grey | ||
Material ABS | ||
Length 2m | ||
Fastening Screw | ||
Fire Behaviour Flammability rating according to UL | ||
Series HTWD-HF | ||
Standards/Approvals DIN EN 50085 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The HellermannTyton Wiring duct features pre-notched snap-off points at the base of the sidewall for easy cutting and removal of sections without sharp edges. Duct covers hold securely even in vertical positions and under vibration. The cover is flush with the side of the duct, enabling tight, contiguous placement. Base perforation is in accordance with DIN EN 50085 for standardized installation.
Narrow slots suitable for small diameter wires
Smooth, burr free edges protect installers from injury and wires from damage
Fingers can be removed with no sharp edges at pre notched snap off points
- RS Stock No. 0433797
- Mfr. Part No. 183-11075
1 Box of 16 Metre(s)
$1,914.44
- RS Stock No. 0433796
- Mfr. Part No. 183-11050
1 Box of 20 Metre(s)
$1,966.84
- RS Stock No. 0433580
- Mfr. Part No. 183-21260
1 Box of 12 Metre(s)
$1,187.36
- RS Stock No. 0440674
- Mfr. Part No. 183-17575
1 Box of 24 Metre(s)
$2,583.96
Related links
- HellermannTyton HTWD-HF Grey L2 m, ABS
- HellermannTyton HTWD-HF Grey L2 m, ABS
- HellermannTyton HTWD-HF Grey L2 m, ABS
- HellermannTyton HTWD-HF Grey L2 m, ABS
- HellermannTyton HTWD-HF Grey L2 m, ABS
- HellermannTyton HTWD-HF Grey L2 m, ABS
- HellermannTyton HTWD-HF Grey L2 m, ABS
- HellermannTyton HTWD-HF Grey L2 m, ABS











