Caterpillar P720781 Beige Steel Toe Capped Men's Safety Boots 8, EU 42

Subtotal (1 pair)*

$365.79

(exc. GST)

$402.37

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 14 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$365.79

*price indicative

RS Stock No.:
281-6525
Mfr. Part No.:
P720781
Brand:
Caterpillar
Find similar products by selecting one or more attributes.
Select all

Brand

Caterpillar

Series

P720781

Product Type

Safety Boots

Gender

Men

Size EU

42

Size UK

8

Colour

Beige

Safety Toe Type

Steel

Size US

9

Standards/Approvals

No

Sole Material

Rubber

RoHS Status: Exempt

COO (Country of Origin):
BD
The Caterpillar PELTON DARK BEIGE S1P SRA Boot has custom engineered foam midsole, provides added shock absorption and comfort. It has Steel toe protects against impact and compression. It has Nylon mesh lining for added breathability and comfort.

Abrasion, puncture and heat resistant

Cement construction provides superior durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy