Schneider Electric Resi9 White, W625mm x D135 mm, L357 mm
- RS Stock No.:
- 358-449
- Mfr. Part No.:
- R9H18206
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$255.97
(exc. GST)
$281.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Stock information currently inaccessible - Please check back later
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $255.97 |
*price indicative
- RS Stock No.:
- 358-449
- Mfr. Part No.:
- R9H18206
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cable Trunking | |
| Width | 625mm | |
| Sub Type | Installation Accessory | |
| Depth | 135mm | |
| Colour | White | |
| Fastening | Wall Mount | |
| Length | 357mm | |
| Fire Behaviour | IEC, EN | |
| Series | Resi9 | |
| Standards/Approvals | ERDF CPT M&S SPE 13006A | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cable Trunking | ||
Width 625mm | ||
Sub Type Installation Accessory | ||
Depth 135mm | ||
Colour White | ||
Fastening Wall Mount | ||
Length 357mm | ||
Fire Behaviour IEC, EN | ||
Series Resi9 | ||
Standards/Approvals ERDF CPT M&S SPE 13006A | ||
- COO (Country of Origin):
- IT
The Schneider Electric Control block R9H13206 with cover 18M features electrical insulation class Class II, providing enhanced safety with double insulation. It is fire-resistant up to 750°C, in accordance with IEC 60695-2-11. With an IP40 degree of protection, it ensures protection against solid objects larger than 1 mm, though it is not water-resistant, following IEC 60529 standards. The control block also has an IK08 impact protection rating, compliant with IEC 62262, ensuring resistance to moderate mechanical impacts.
EU RoHS Directive
Mercury free
Related links
- Schneider Electric Resi9 White L2.6 m, Plastic
- Schneider Electric Resi9 Grey L357 mm, Bakelite
- Schneider Electric Resi9 White L35 mm, Plastic
- Schneider Electric Resi9 White L1200 mm, Plastic
- Schneider Electric Resi9 White L1.2 m, Plastic
- Schneider Electric Resi9 White L2.6 m, Plastic
- Schneider Electric Resi9 White L2.6 m
- Schneider Electric Resi9 connect White Junction Box 108 mm 252mm 375 mm
