Schneider Electric Resi9 White, W357mm x D64 mm, L2.6 m, Plastic
- RS Stock No.:
- 358-029
- Mfr. Part No.:
- R9H18636
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$144.86
(exc. GST)
$159.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Stock information currently inaccessible - Please check back later
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $144.86 |
*price indicative
- RS Stock No.:
- 358-029
- Mfr. Part No.:
- R9H18636
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cable Trunking | |
| Width | 357mm | |
| Depth | 64mm | |
| Sub Type | Housing Wall Trunking | |
| Colour | White | |
| Material | Plastic | |
| Fastening | Stapled | |
| Length | 2.6m | |
| Fire Behaviour | EN, IEC | |
| Series | Resi9 | |
| Standards/Approvals | EN 50102, NFC 15 100, EN/IEC 60529, NF EN 50085 2 1, EN/IEC 60695 2 11, IEC 62262 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cable Trunking | ||
Width 357mm | ||
Depth 64mm | ||
Sub Type Housing Wall Trunking | ||
Colour White | ||
Material Plastic | ||
Fastening Stapled | ||
Length 2.6m | ||
Fire Behaviour EN, IEC | ||
Series Resi9 | ||
Standards/Approvals EN 50102, NFC 15 100, EN/IEC 60529, NF EN 50085 2 1, EN/IEC 60695 2 11, IEC 62262 | ||
- COO (Country of Origin):
- GB
The Schneider Electric Trunking cover for 18 modules (L=2600) is made from plastic and provides a fire resistance of 750°C, conforming to EN/IEC 60695-2-11. It is designed to operate within an ambient air temperature range of -15°C to 60°C. With an IP40 degree of protection, it ensures safety from dust and solid objects larger than 1mm. The cover also has an IK08 impact protection rating, conforming to both IEC 62262 and EN 50102, ensuring durability in challenging environments.
EU RoHS Directive
Mercury free
Related links
- Schneider Electric Resi9 White L2.6 m, Plastic
- Schneider Electric Resi9 White L1200 mm, Plastic
- Schneider Electric Resi9 White L1.2 m, Plastic
- Schneider Electric Resi9 White L2.6 m
- Schneider Electric Resi9 White L35 mm, Plastic
- Schneider Electric Resi9 White L357 mm
- Igus e-chain Black L1 m Igumid G
- Igus e-chain Black L1 m Igumid G
