Schneider Electric Resi9 White, W364mm x D66 mm, L35 mm, Plastic
- RS Stock No.:
- 357-831
- Mfr. Part No.:
- R9H18539
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$43.63
(exc. GST)
$47.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Stock information currently inaccessible - Please check back later
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $43.63 |
*price indicative
- RS Stock No.:
- 357-831
- Mfr. Part No.:
- R9H18539
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Width | 364mm | |
| Product Type | Cable Trunking | |
| Depth | 66mm | |
| Sub Type | Trunking Accessory | |
| Colour | White | |
| Material | Plastic | |
| Length | 35mm | |
| Fire Behaviour | IEC, EN | |
| Series | Resi9 | |
| Standards/Approvals | NFC 15-100 NF EN 50085-2-1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Width 364mm | ||
Product Type Cable Trunking | ||
Depth 66mm | ||
Sub Type Trunking Accessory | ||
Colour White | ||
Material Plastic | ||
Length 35mm | ||
Fire Behaviour IEC, EN | ||
Series Resi9 | ||
Standards/Approvals NFC 15-100 NF EN 50085-2-1 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Trunking end for 18 modules is made of plastic material and is designed for use in electrical installations. It is fire-resistant up to 750°C, conforming to EN/IEC 60695-2-11. The trunking end has an IP40 degree of protection, offering protection against solid objects larger than 1 mm but no water protection, in accordance with EN/IEC 60529. It also features an IK08 impact protection rating, compliant with IEC 62262 and EN 50102, ensuring resistance to moderate mechanical impacts.
EU RoHS Directive
Mercury free
Related links
- Schneider Electric Resi9 White L1200 mm, Plastic
- Schneider Electric Resi9 White L2.6 m, Plastic
- Schneider Electric Resi9 White L1.2 m, Plastic
- Schneider Electric Resi9 White L2.6 m, Plastic
- Schneider Electric Resi9 White L2.6 m
- Schneider Electric Resi9 White L357 mm
- Schneider Electric Resi9 Series Plastic Access Cover for Use with Resi9 x 220 mm x 476mm
- Schneider Electric Resi9 connect White Junction Box 108 mm 252mm 375 mm
