Schneider Electric Resi9 White, W2.6m x D2.6 m, L2.6 m
- RS Stock No.:
- 357-161
- Mfr. Part No.:
- R9H13528
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$46.96
(exc. GST)
$51.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Stock information currently inaccessible - Please check back later
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $46.96 |
*price indicative
- RS Stock No.:
- 357-161
- Mfr. Part No.:
- R9H13528
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cable Trunking | |
| Width | 2.6m | |
| Depth | 2.6m | |
| Sub Type | Cable Separation Wall | |
| Colour | White | |
| Length | 2.6m | |
| Fire Behaviour | EN, IEC | |
| Series | Resi9 | |
| Standards/Approvals | NFC 15-100, NF EN 50085-2-1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cable Trunking | ||
Width 2.6m | ||
Depth 2.6m | ||
Sub Type Cable Separation Wall | ||
Colour White | ||
Length 2.6m | ||
Fire Behaviour EN, IEC | ||
Series Resi9 | ||
Standards/Approvals NFC 15-100, NF EN 50085-2-1 | ||
- COO (Country of Origin):
- GB
The Schneider Electric Cable Separation Wall, L=1200mm, Height 2600mm is a robust and versatile solution for organizing and protecting cables in electrical enclosures or panels. With an IP40 rating, it protects against solid objects larger than 1mm, while its IK08 impact resistance ensures durability against mechanical impacts. The wall is fire-resistant up to 750°C, complying with EN/IEC 60695-2-11, making it suitable for demanding environments. Ideal for industrial, commercial, or residential applications, this accessory enhances cable management, safety, and system reliability.
EU RoHS Directive
Mercury free
Related links
- Schneider Electric Resi9 White L2.6 m
- Schneider Electric Resi9 White L2.6 m, Plastic
- Schneider Electric Resi9 White L2.6 m, Plastic
- Schneider Electric Resi9 White L1.2 m, Plastic
- Schneider Electric Resi9 White L35 mm, Plastic
- Schneider Electric Resi9 White L357 mm
- Schneider Electric Resi9 White L1200 mm, Plastic
- Schneider Electric Resi9 connect White Junction Box 108 mm 252mm 375 mm
