Schneider Electric Resi9 Grey, W625mm x D3 mm, L357 mm, Bakelite
- RS Stock No.:
- 357-164
- Mfr. Part No.:
- R9H18385
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$196.85
(exc. GST)
$216.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Stock information currently inaccessible - Please check back later
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $196.85 |
*price indicative
- RS Stock No.:
- 357-164
- Mfr. Part No.:
- R9H18385
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Width | 625mm | |
| Product Type | Cable Trunking | |
| Sub Type | Insulation Accessory | |
| Depth | 3mm | |
| Colour | Grey | |
| Material | Bakelite | |
| Length | 357mm | |
| Fire Behaviour | EN, IEC | |
| Series | Resi9 | |
| Standards/Approvals | EN/IEC 60695 2 11, IEC 62262, EN/IEC 60529, EN 50102 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Width 625mm | ||
Product Type Cable Trunking | ||
Sub Type Insulation Accessory | ||
Depth 3mm | ||
Colour Grey | ||
Material Bakelite | ||
Length 357mm | ||
Fire Behaviour EN, IEC | ||
Series Resi9 | ||
Standards/Approvals EN/IEC 60695 2 11, IEC 62262, EN/IEC 60529, EN 50102 | ||
- COO (Country of Origin):
- IT
The Schneider Electric Insulating Plate for 4x18 Modules is a reliable component designed for electrical installations. It offers fire resistance up to 750 °C, conforming to EN/IEC 60695-2-11 standards, ensuring safety in high-temperature environments. With an IP30 degree of protection as per EN/IEC 60529, it safeguards against solid objects. The IK08 impact resistance rating, conforming to IEC 62262 and EN 50102, ensures durability against mechanical impacts.
EU RoHS Directive
Mercury free
Related links
- Schneider Electric Resi9 White L357 mm
- Schneider Electric Resi9 White L2.6 m, Plastic
- Exacompta Assorted A4 Archive Box H325 mm x W245mm x D3 mm
- Schneider Electric PanelSeT Series Bakelite Mounting Plate for Use with Thalassa Thalassa PLA 50 mm x 500 mm x 500mm
- Schneider Electric Bakelite Mounting Plate Mounting Plate 640 mm L for Use with Thalassa PLA
- Schneider Electric Bakelite White Adaptable Enclosure Box 252mm x 500 mm x 252 mm
- Schneider Electric Bakelite Mounting Plate Enclosure Mount Plate 965 mm L for Use with Thalasa PLM, Spacial
- Schneider Electric Bakelite Mounting Plate Enclosure Mount Plate 265 mm L for Use with CRN Spacial S3D,
