HellermannTyton Connectivity LG-BHX Yellow - Closed Slot, W363mm x D113 mm, L331 mm, Halogen Free
- RS Stock No.:
- 829-860
- Mfr. Part No.:
- LG-BHXA45-YL
- Brand:
- HellermannTyton Connectivity
N
Subtotal (1 unit)*
$445.93
(exc. GST)
$490.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $445.93 |
*price indicative
- RS Stock No.:
- 829-860
- Mfr. Part No.:
- LG-BHXA45-YL
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Width | 363mm | |
| Product Type | Elbow Fitting | |
| Depth | 113mm | |
| Colour | Yellow | |
| Material | Halogen Free | |
| Length | 331mm | |
| Slot Type | Closed | |
| Fire Behaviour | Limited Fire Hazard | |
| Series | LG-BHX | |
| Standards/Approvals | UL94/V0 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Width 363mm | ||
Product Type Elbow Fitting | ||
Depth 113mm | ||
Colour Yellow | ||
Material Halogen Free | ||
Length 331mm | ||
Slot Type Closed | ||
Fire Behaviour Limited Fire Hazard | ||
Series LG-BHX | ||
Standards/Approvals UL94/V0 | ||
- COO (Country of Origin):
- GB
The HellermannTyton Connectivity horizontal elbow designed for Fibre raceway systems, enabling reliable direction changes in cable management. It features a 45° bend for seamless integration into horizontal routes.
Supplied with or without cover for versatile installations
Efficiently changes direction of horizontal routes to optimise layout
Available in a 45° bend to accommodate specific routing needs
Fully encloses cables, protecting them from dirt and dust
Helps maintain proper bend radius, preventing performance degradation
Enhances aesthetics by concealing cables throughout the facility
