Icotek Polyamide Cable Trunking Frame KEL-ER 19 mm 39mm

Subtotal (1 unit)*

$41.69

(exc. GST)

$45.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 32 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$41.69

*price indicative

RS Stock No.:
284-4620
Distrelec Article No.:
300-10-572
Mfr. Part No.:
KEL-ER-E2
Brand:
Icotek
Find similar products by selecting one or more attributes.
Select all

Brand

Icotek

Product Type

Cable Trunking Frame

Material

Polyamide

Accessory Type

Frame

Series

KEL-ER

Width

39mm

Standards/Approvals

No

Height

19mm

COO (Country of Origin):
DE
The partible cable entry system designed for pre-assembled cables with IP65 protection. It features a space-saving design, making it perfect for tight spaces. The system can accommodate cables ranging from 2 to 16mm in diameter, providing IP65 sealing and strain relief.

Partible cable entry system for pre-assembled cables

IP65 protection for secure sealing

Space-saving design ideal for confined spaces

Accommodates cables from 2 to 16mm in diameter

Provides strain relief for cables

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy