Icotek Polyamide Cable Trunking Frame KEL 10 mm 58mm
- RS Stock No.:
- 283-7573
- Distrelec Article No.:
- 300-10-545
- Mfr. Part No.:
- KEL-BES 24
- Brand:
- Icotek
Subtotal (1 unit)*
$29.96
(exc. GST)
$32.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 190 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.96 |
*price indicative
- RS Stock No.:
- 283-7573
- Distrelec Article No.:
- 300-10-545
- Mfr. Part No.:
- KEL-BES 24
- Brand:
- Icotek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Icotek | |
| Product Type | Cable Trunking Frame | |
| Accessory Type | Frame | |
| Material | Polyamide | |
| Series | KEL | |
| Width | 58mm | |
| Standards/Approvals | No | |
| Height | 10mm | |
| Select all | ||
|---|---|---|
Brand Icotek | ||
Product Type Cable Trunking Frame | ||
Accessory Type Frame | ||
Material Polyamide | ||
Series KEL | ||
Width 58mm | ||
Standards/Approvals No | ||
Height 10mm | ||
- COO (Country of Origin):
- DE
The brush frame is a high-quality and versatile product designed to meet various needs across industries. With its innovative features and reliable performance, it serves as an essential tool for professionals in numerous fields.
Equipped with advanced technology for precision and accuracy
Durable construction ensures long-lasting usage
Compact design for easy handling and storage
Enhanced efficiency and productivity in operations
Versatile functionality for a wide range of applications
Related links
- Icotek Polyamide Cable Trunking Frame KEL 10 mm 58mm
- Icotek Polyamide Cable Trunking Frame KEL 19 mm 58mm
- Icotek Polyamide Cable Trunking Frame KEL 17 mm 58mm
- Icotek Polyamide Cable Trunking Frame KEL-DPZ 14 mm 58mm
- Icotek Polyamide Cable Trunking Frame KEL-ER 19 mm 58mm
- Icotek Polyamide Cable Trunking Frame KEL-B 19 mm 58mm
- Icotek Polyamide Cable Trunking Frame KEL 12 mm 44mm
- Icotek Polypropylene Cable Trunking Frame KEL-DPU 14 mm 58mm
