Icotek Polyamide Cable Trunking Frame KEL 17 mm 58mm
- RS Stock No.:
- 284-4597
- Distrelec Article No.:
- 155-14-672
- Mfr. Part No.:
- KEL 10/6
- Brand:
- Icotek
Subtotal (1 unit)*
$62.99
(exc. GST)
$69.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $62.99 |
*price indicative
- RS Stock No.:
- 284-4597
- Distrelec Article No.:
- 155-14-672
- Mfr. Part No.:
- KEL 10/6
- Brand:
- Icotek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Icotek | |
| Product Type | Cable Trunking Frame | |
| Material | Polyamide | |
| Accessory Type | Frame | |
| Series | KEL | |
| Colour | Black | |
| For Use With | Cable | |
| Width | 58mm | |
| Standards/Approvals | UL | |
| Height | 17mm | |
| Select all | ||
|---|---|---|
Brand Icotek | ||
Product Type Cable Trunking Frame | ||
Material Polyamide | ||
Accessory Type Frame | ||
Series KEL | ||
Colour Black | ||
For Use With Cable | ||
Width 58mm | ||
Standards/Approvals UL | ||
Height 17mm | ||
- COO (Country of Origin):
- DE
The cable entry frame is the perfect solution for routing cables in industrial settings. With V2A anti-corrosive properties and easy installation, this product ensures a reliable and secure cable entry frame for your applications.
Matches 10-pole standard industrial connectors precisely
Comes with V2A screws for added durability
Flexible cut-out dimensions of 36mm or 46mm for various cable sizes
Halogen-free and silicone-free properties for safe use
Temperature range of -40°C to +140°C for versatile applications
Related links
- Icotek Polyamide Cable Trunking Frame KEL 17 mm 58mm
- Icotek Polyamide Cable Trunking Frame KEL 19 mm 58mm
- Icotek Polyamide Cable Trunking Frame KEL-DPZ 14 mm 58mm
- Icotek Polyamide Cable Trunking Frame KEL 10 mm 58mm
- Icotek Polyamide Cable Trunking Frame KEL-B 19 mm 58mm
- Icotek Polyamide Cable Trunking Frame KEL-ER 19 mm 58mm
- Icotek Polyamide Cable Trunking Frame KEL 12 mm 44mm
- Icotek Polyamide Cable Trunking Frame KEL-DPZ 58 mm 72.8mm
