Icotek Polyamide Cable Trunking Frame KEL-E 19 mm 39.5mm
- RS Stock No.:
- 284-4615
- Distrelec Article No.:
- 155-14-689
- Mfr. Part No.:
- KEL-E2
- Brand:
- Icotek
Subtotal (1 unit)*
$39.18
(exc. GST)
$43.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 39 unit(s) shipping from 09 November 2026
- Plus 50 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $39.18 |
*price indicative
- RS Stock No.:
- 284-4615
- Distrelec Article No.:
- 155-14-689
- Mfr. Part No.:
- KEL-E2
- Brand:
- Icotek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Icotek | |
| Product Type | Cable Trunking Frame | |
| Accessory Type | Frame | |
| Material | Polyamide | |
| Series | KEL-E | |
| Height | 19mm | |
| Standards/Approvals | No | |
| Width | 39.5mm | |
| Select all | ||
|---|---|---|
Brand Icotek | ||
Product Type Cable Trunking Frame | ||
Accessory Type Frame | ||
Material Polyamide | ||
Series KEL-E | ||
Height 19mm | ||
Standards/Approvals No | ||
Width 39.5mm | ||
- COO (Country of Origin):
- DE
The cable entry frame is a compact and durable solution for flat connectors. Ideal for applications with limited space, this frame features V2A screws for secure cable insertion up to 17mm in diameter.
Compact design suitable for applications with limited space
Durable construction with V2A screws for secure cable insertion up to 17mm diameter
Optimal for flat connectors
Provides strain relief according to EN 50262 standards
Vibration-proof design ensures stability in various environments
Related links
- Icotek Polyamide Cable Trunking Frame KEL-E 19 mm 39.5mm
- Icotek Polyamide Cable Trunking Frame KEL-ER 19 mm 39mm
- Icotek Polyamide Cable Trunking Frame KEL 19 mm 58mm
- Icotek Polyamide Cable Trunking Frame KEL-B 19 mm 58mm
- Icotek Polyamide Cable Trunking Frame KEL-ER 19 mm 58mm
- Icotek Polyamide Cable Trunking Frame KEL 17 mm 58mm
- Icotek Polyamide Cable Trunking Frame KEL 10 mm 58mm
- Icotek Polyamide Cable Trunking Frame KEL-DPZ 14 mm 58mm
