Rittal Polyamide Cable Trunking Clip SZ
- RS Stock No.:
- 265-1272
- Mfr. Part No.:
- 2591000
- Brand:
- Rittal
Subtotal (1 pack of 20 units)*
$243.92
(exc. GST)
$268.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 140 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | $12.196 | $243.92 |
*price indicative
- RS Stock No.:
- 265-1272
- Mfr. Part No.:
- 2591000
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Cable Trunking Clip | |
| Accessory Type | Conduit Holder | |
| Material | Polyamide | |
| Series | SZ | |
| For Use With | AE | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Cable Trunking Clip | ||
Accessory Type Conduit Holder | ||
Material Polyamide | ||
Series SZ | ||
For Use With AE | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Rittal SZ Series Cable Trunking Clip Mounting Kit, Polyamide, 29mm - 2591000
This cable trunking clip mounting kit from Rittal is designed to provide a high quality, easy cable management solution for use with the AE series. Made from durable polyamide, this kit ensures secure cable installation, helping you organise cables effectively. With features like attachment facility for standard commercially available cable ties, this kit is ideal for ensuring a tidy and efficient cable management solution.
Features & Benefits
• Secure attachment facility for standard commercially available cable ties
• Designed for cable routing from enclosures to doors
• Made from high quality polyamide for durability
• Easy installation in conjunction with AX sheet steel or VX punched section
• Suitable for internal diametre 29mm cable trunking
• Includes assembly parts for easy setup
• Ideal for use in compact enclosures AE with universal bracket 2373.000
Applications
• Ideal for use in automation, electronics, electrical, and mechanical industries
• Suitable for organizing cables for efficient cable management in various applications
Will it help in organizing cables efficiently in mechanical industries?
Yes, this polyamide cable trunking clip mounting kit is designed to help organise cables effectively in mechanical applications.
Is it easy to install in AX sheet steel for cable routing purposes?
Yes, this kit is easy to install in AX sheet steel along with VX punched section for efficient cable routing solutions.
Related links
- Rittal Polyamide Cable Trunking Clip SZ
- Legrand Plastic Cable Trunking Clip 80mm
- Icotek Polyamide Cable Trunking Frame KEL 19 mm 58mm
- Icotek Polyamide Cable Trunking Frame KEL-B 19 mm 58mm
- Legrand Polyamide Cable Trunking Accessory 40 mm 100mm
- Icotek Polyamide Cable Trunking Frame KEL 17 mm 58mm
- Icotek Polyamide Cable Trunking Frame KEL-DPZ 22 mm
- Icotek Polyamide Cable Trunking Frame KEL-DPZ 14 mm 58mm
