Rittal Polyamide Cable Trunking Clip SZ
- RS Stock No.:
- 265-1274
- Mfr. Part No.:
- 2593000
- Brand:
- Rittal
Subtotal (1 pack of 20 units)*
$177.56
(exc. GST)
$195.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 40 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | $8.878 | $177.56 |
*price indicative
- RS Stock No.:
- 265-1274
- Mfr. Part No.:
- 2593000
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Cable Trunking Clip | |
| Material | Polyamide | |
| Series | SZ | |
| For Use With | AE | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Cable Trunking Clip | ||
Material Polyamide | ||
Series SZ | ||
For Use With AE | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Rittal SZ cable conduit holder for secure cable routing from the enclosure or mounting plate to the door. Attachment facility for standard commercially available cable ties is provided so that cables may be attached upon entry to exit from the cable c
Installation in compact enclosures
- RS Stock No. 2651272
- Mfr. Part No. 2591000
Each (In a Pack of 20)
$12.196
- RS Stock No. 2651273
- Mfr. Part No. 2592000
Each (In a Pack of 20)
$16.85
- RS Stock No. 2799071
- Mfr. Part No. 440-00004 VP-S_0_BLINDINSERT-TPE-BK
1 Bag of 20
$90.64
- RS Stock No. 2799068
- Mfr. Part No. 440-00001 VARIOPLATE-10_FRAME-PA66GF25-BK
1 Bag of 10
$398.53
Related links
- Rittal Polyamide Cable Trunking Clip SZ
- Legrand Plastic Cable Trunking Clip 80mm
- Rittal SZ Series Grey Polyamide Cable Gland 10 mm min. IP68
- Rittal SZ Series Grey Polyamide Cable Gland 21 mm min. IP68
- Rittal SZ Series Grey Polyamide Cable Gland 17 mm min. IP68
- SES Sterling Polyamide Cable Trunking Accessory 0845 0901 010
- Icotek Polyamide Cable Trunking Frame KEL 12 mm 44mm
- Icotek Polyamide Cable Trunking Frame KEL 19 mm 58mm












