Legrand Polyamide Cable Trunking Accessory 40 mm 100mm

Subtotal (1 box of 20 units)*

$295.10

(exc. GST)

$324.61

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$295.10$14.755

*price indicative

RS Stock No.:
266-3263
Mfr. Part No.:
0 366 42
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Cable Trunking Accessory

Accessory Type

Insulated Fixing

Material

Polyamide

For Use With

Lina 25TM Ducting and Halogen-Free Trunking

Width

100mm

Standards/Approvals

No

Height

40mm

RoHS Status: Exempt

COO (Country of Origin):
FR
The Legrand insulation fixing accessory for holding trunking on door. It is fits under Osmoz control and signalling auxiliaries (Ø22mm).

For holding trunking on door

Polyamide 6/6 material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy