Legrand Plastic Cable Trunking Clip 80mm

This image is representative of the product range

Subtotal (1 box of 5 units)*

$618.19

(exc. GST)

$680.01

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$618.19$123.638

*price indicative

RS Stock No.:
266-3598
Mfr. Part No.:
0 756 71
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Cable Trunking Clip

Material

Plastic

Accessory Type

Cover Clip

Standards/Approvals

No

Width

80mm

RoHS Status: Exempt

COO (Country of Origin):
FR
The Legrand White color Flat derivation for mosaic horizontal trunking with direct clipping to 50x80mm trunking in the case of an upward branch. It allows compliance with the protection index.

Allows compliance with the protection index

White color

Allows the T junction of 2 pieces of trunking

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy