Cablofil International Standoff 316 Stainless Steel Cable Tray Accessory, 50mm Width
- RS Stock No.:
- 770-7115
- Mfr. Part No.:
- UC50S6
- Brand:
- Cablofil International
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 6 units)*
$267.81
(exc. GST)
$294.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 6 - 294 | $44.635 | $267.81 |
| 300 + | $44.092 | $264.55 |
*price indicative
- RS Stock No.:
- 770-7115
- Mfr. Part No.:
- UC50S6
- Brand:
- Cablofil International
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cablofil International | |
| Accessory Type | Standoff | |
| Product Type | Cable Tray Accessory | |
| Material | 316 Stainless Steel | |
| Width | 50mm | |
| Corrosion Protection Type | Stainless Steel | |
| For Use With | Cable Tray | |
| Series | CF30 - CF54 | |
| Select all | ||
|---|---|---|
Brand Cablofil International | ||
Accessory Type Standoff | ||
Product Type Cable Tray Accessory | ||
Material 316 Stainless Steel | ||
Width 50mm | ||
Corrosion Protection Type Stainless Steel | ||
For Use With Cable Tray | ||
Series CF30 - CF54 | ||
- COO (Country of Origin):
- FR
Stainless Steel 304/316 Accessories
Accessories for the stainless steel 30/316 cable basket trays.
Related links
- Legrand Cantilever Arm Bracket Stainless Steel Cable Tray Accessory 65 mm Depth
- Legrand Light Duty 90° Flat Bend Stainless Steel Cable Tray Accessory 12 mm Depth
- Legrand Light Duty Equal Tee Stainless Steel Cable Tray Accessory 12 mm Depth
- Legrand Trapeze Hanger Pre-Galvanised Steel Cable Tray Accessory, 50mm Width
- Legrand Trapeze Hanger Hot Dipped Galvanised Steel Cable Tray Accessory, 50mm Width
- Legrand Light Duty 90° Flat Bend Pre-Galvanised Steel Cable Tray Accessory 12 mm Depth
- Legrand Cantilever Arm Bracket Hot Dipped Galvanised Steel Cable Tray Accessory 65 mm Depth
- Legrand Medium Duty Equal Tee Pre-Galvanised Steel Cable Tray Accessory 25 mm Depth
