Legrand Cantilever Arm Bracket Stainless Steel Cable Tray Accessory, 50mm Width, 65 mm Depth
- RS Stock No.:
- 163-3075
- Mfr. Part No.:
- LCA50S
- Brand:
- Legrand
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$63.97
(exc. GST)
$70.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $63.97 |
| 10 + | $59.58 |
*price indicative
- RS Stock No.:
- 163-3075
- Mfr. Part No.:
- LCA50S
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Cable Tray Accessory | |
| Accessory Type | Cantilever Arm Bracket | |
| Material | Stainless Steel | |
| Width | 50mm | |
| Depth | 65mm | |
| For Use With | Flat Surface Tray, Swiftrack Channel | |
| Series | LCA | |
| Corrosion Protection Type | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Cable Tray Accessory | ||
Accessory Type Cantilever Arm Bracket | ||
Material Stainless Steel | ||
Width 50mm | ||
Depth 65mm | ||
For Use With Flat Surface Tray, Swiftrack Channel | ||
Series LCA | ||
Corrosion Protection Type Stainless Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Cantilever arms enable horizontal runs of cable tray to be mounted to vertical steel, concrete or masonry surfaces or to Swiftrack channel They are available in ten sizes to accommodate all tray widths Cantilever arms are of fabricated construction with a bottom flange on arms 225 mm wide and above for extra strength Supplied singly without fasteners
Related links
- Legrand Cantilever Arm Bracket Hot Dipped Galvanised Steel Cable Tray Accessory 65 mm Depth
- Legrand Cantilever Arm Bracket Pre-Galvanised Steel Cable Tray Accessory 65 mm Depth
- Legrand Cantilever Arm Bracket Stainless Steel Cable Tray Accessory 65 mm Depth
- Legrand Cantilever Arm Bracket Hot Dipped Galvanised Steel Cable Tray Accessory 65 mm Depth
- Legrand Cantilever Arm Bracket Pre-Galvanised Steel Cable Tray Accessory 65 mm Depth
- Legrand Cantilever Arm Bracket Stainless Steel Cable Tray Accessory 74 mm Depth
- Legrand Cantilever Arm Bracket Stainless Steel Cable Tray Accessory 74 mm Depth
- Legrand Cantilever Arm Bracket Pre-Galvanised Steel Cable Tray Accessory 74 mm Depth
