Legrand Trapeze Hanger Hot Dipped Galvanised Steel Cable Tray Accessory, 50mm Width
- RS Stock No.:
- 163-3083
- Mfr. Part No.:
- LTH50G
- Brand:
- Legrand
Get a bulk buy discount
Add 10 more to save 6%
View bulk pricing optionsSubtotal (1 unit)*
$15.27
(exc. GST)
$16.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $15.27 | - |
| 10 + | $14.22 | 6% |
*price indicative
- RS Stock No.:
- 163-3083
- Mfr. Part No.:
- LTH50G
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Accessory Type | Trapeze Hanger | |
| Product Type | Cable Tray Accessory | |
| Material | Hot Dipped Galvanised Steel | |
| Width | 50mm | |
| Corrosion Protection Type | Hot-Dip Galvanised | |
| For Use With | M10 Threaded Rod | |
| Series | LTH | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Accessory Type Trapeze Hanger | ||
Product Type Cable Tray Accessory | ||
Material Hot Dipped Galvanised Steel | ||
Width 50mm | ||
Corrosion Protection Type Hot-Dip Galvanised | ||
For Use With M10 Threaded Rod | ||
Series LTH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
There are three alternative methods of fitting trapeze hangers to threaded rods as shown below. All three methods are applicable to trapeze hangers for600-900mm widths but only type applies to narrower trapeze hangers. The recommended safe working load for each width and method of fiing is given in the table
Related links
- Legrand Trapeze Hanger Hot Dipped Galvanised Steel Cable Tray Accessory, 150mm Width
- Legrand Trapeze Hanger Hot Dipped Galvanised Steel Cable Tray Accessory, 100mm Width
- Legrand Trapeze Hanger Pre-Galvanised Steel Cable Tray Accessory, 50mm Width
- Legrand Cantilever Arm Bracket Hot Dipped Galvanised Steel Cable Tray Accessory 65 mm Depth
- Legrand Heavy Duty Coupler Set Hot Dipped Galvanised Steel Cable Tray Accessory 50 mm Depth
- Legrand Trapeze Hanger Pre-Galvanised Steel Cable Tray Accessory, 75mm Width
- Legrand Trapeze Hanger Stainless Steel Cable Tray Accessory, 100mm Width
- Legrand Swiftclip Hot Dipped Galvanised Steel Cable Tray Accessory, 300mm Width
