Cablofil International Clamp Assembly Electrogalvanised Steel Cable Tray Accessory
- RS Stock No.:
- 249-4508
- Mfr. Part No.:
- CM558081
- Brand:
- Cablofil International
Get a bulk buy discount
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 bag of 50 units)*
$128.10
(exc. GST)
$140.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
- Plus 85 unit(s) shipping from 18 November 2026
- Plus 2 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 49 | $128.10 | $2.562 | - |
| 50 + | $126.54 | $2.531 | 1% |
*price indicative
- RS Stock No.:
- 249-4508
- Mfr. Part No.:
- CM558081
- Brand:
- Cablofil International
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cablofil International | |
| Product Type | Cable Tray Accessory | |
| Accessory Type | Clamp Assembly | |
| Material | Electrogalvanised Steel | |
| Series | CM | |
| For Use With | Cable Tray | |
| Corrosion Protection Type | Electrogalvanised | |
| Select all | ||
|---|---|---|
Brand Cablofil International | ||
Product Type Cable Tray Accessory | ||
Accessory Type Clamp Assembly | ||
Material Electrogalvanised Steel | ||
Series CM | ||
For Use With Cable Tray | ||
Corrosion Protection Type Electrogalvanised | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR

Clamp Assembly
The clamp assembly is a simpler cost-effective alternative to the fast coupler - use two or three sets for 150mm or 300mm respectively
Approvals
-
Related links
- Cablofil International Clamp Assembly 316 Stainless Steel Cable Tray Accessory
- Cablofil International Cable Tray Fixing Plate Electrogalvanised Steel Cable Tray Accessory
- Cablofil International Cable Tray Fast Coupler Electrogalvanised Steel Cable Tray Accessory
- Cablofil International Channel Strut Clip Steel Cable Tray Accessory
- Cablofil International Universal Mounting Plate Pre-Galvanised Steel Cable Tray Accessory
- Cablofil International Splice Washer 316 Stainless Steel Cable Tray Accessory
- Cablofil International Bracket 316 Stainless Steel Cable Tray Accessory
- Cablofil International Bend Connector Steel Cable Tray Accessory, 300mm Width
