Legrand Light Duty 90° Flat Bend Pre-Galvanised Steel Cable Tray Accessory, 50mm Width, 12 mm Depth

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 2%

View bulk pricing options

Subtotal (1 pack of 2 units)*

$33.21

(exc. GST)

$36.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 48$16.605$33.21-
50 +$16.26$32.522%

*price indicative

RS Stock No.:
798-9477
Mfr. Part No.:
SSB50PG
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Accessory Type

Light Duty 90° Flat Bend

Product Type

Cable Tray Accessory

Material

Pre-Galvanised Steel

Width

50mm

Depth

12mm

Corrosion Protection Type

Pre-Galvanised Steel

For Use With

Cable Tray

Series

Swifts

RoHS Status: Exempt

COO (Country of Origin):
GB

Swifts® SS Light Duty Flat Bends


Pre-galvanised 90° flat bends

Legrand Swifts® SS Light Duty Cable Tray


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy