Legrand Trapeze Hanger Pre-Galvanised Steel Cable Tray Accessory, 50mm Width
- RS Stock No.:
- 163-3079
- Mfr. Part No.:
- LTH50PG
- Brand:
- Legrand
Get a bulk buy discount
Add 10 more to save 6%
View bulk pricing optionsSubtotal (1 unit)*
$10.91
(exc. GST)
$12.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $10.91 | - |
| 10 + | $10.20 | 6% |
*price indicative
- RS Stock No.:
- 163-3079
- Mfr. Part No.:
- LTH50PG
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Cable Tray Accessory | |
| Accessory Type | Trapeze Hanger | |
| Material | Pre-Galvanised Steel | |
| Width | 50mm | |
| Corrosion Protection Type | Pre-Galvanised | |
| For Use With | M10 Threaded Rod | |
| Series | LTH | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Cable Tray Accessory | ||
Accessory Type Trapeze Hanger | ||
Material Pre-Galvanised Steel | ||
Width 50mm | ||
Corrosion Protection Type Pre-Galvanised | ||
For Use With M10 Threaded Rod | ||
Series LTH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
There are three alternative methods of fitting trapeze hangers to threaded rods as shown below. All three methods are applicable to trapeze hangers for 600-900 mm widths.
- RS Stock No. 1633089
- Mfr. Part No. LTH100S
Each
$33.47
- RS Stock No. 1633080
- Mfr. Part No. LTH75PG
Each
$12.04
- RS Stock No. 1633085
- Mfr. Part No. LTH100G
Each
$23.53
- RS Stock No. 7989455
- Mfr. Part No. UF450PG
Each (In a Pack of 2)
$16.32
Related links
- Legrand Trapeze Hanger Pre-Galvanised Steel Cable Tray Accessory, 75mm Width
- Legrand Trapeze Hanger Hot Dipped Galvanised Steel Cable Tray Accessory, 50mm Width
- Legrand Trapeze Hanger Hot Dipped Galvanised Steel Cable Tray Accessory, 150mm Width
- Legrand Trapeze Hanger Hot Dipped Galvanised Steel Cable Tray Accessory, 100mm Width
- Legrand Light Duty 90° Flat Bend Pre-Galvanised Steel Cable Tray Accessory 12 mm Depth
- Legrand Medium Duty Equal Tee Pre-Galvanised Steel Cable Tray Accessory 25 mm Depth
- Legrand Cantilever Arm Bracket Pre-Galvanised Steel Cable Tray Accessory 65 mm Depth
- Legrand Medium Duty Coupler Set Pre-Galvanised Steel Cable Tray Accessory 25 mm Depth












