Cablofil International Clamp Assembly 316 Stainless Steel Cable Tray Accessory
- RS Stock No.:
- 770-7092
- Mfr. Part No.:
- CM558954
- Brand:
- Cablofil International
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$418.25
(exc. GST)
$460.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,050 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 2450 | $8.365 | $418.25 |
| 2500 + | $8.291 | $414.55 |
*price indicative
- RS Stock No.:
- 770-7092
- Mfr. Part No.:
- CM558954
- Brand:
- Cablofil International
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cablofil International | |
| Product Type | Cable Tray Accessory | |
| Accessory Type | Clamp Assembly | |
| Material | 316 Stainless Steel | |
| Corrosion Protection Type | Stainless Steel | |
| For Use With | Cable Tray | |
| Select all | ||
|---|---|---|
Brand Cablofil International | ||
Product Type Cable Tray Accessory | ||
Accessory Type Clamp Assembly | ||
Material 316 Stainless Steel | ||
Corrosion Protection Type Stainless Steel | ||
For Use With Cable Tray | ||
- COO (Country of Origin):
- FR
Stainless Steel 304/316 Accessories
Accessories for the stainless steel 30/316 cable basket trays.
Related links
- Cablofil International Clamp Assembly Electrogalvanised Steel Cable Tray Accessory
- Cablofil International Bracket 316 Stainless Steel Cable Tray Accessory
- Cablofil International Splice Washer 316 Stainless Steel Cable Tray Accessory
- Cablofil International Standoff 316 Stainless Steel Cable Tray Accessory, 50mm Width
- Cablofil International Bend Connector 316 Stainless Steel Cable Tray Accessory, 100mm Width
- Cablofil International Bend Connector 316 Stainless Steel Cable Tray Accessory, 300mm Width
- Cablofil International Cantilever Arm 316 Stainless Steel Cable Tray Accessory 75 mm Depth
- Cablofil International Cantilever Arm 316 Stainless Steel Cable Tray Accessory 88 mm Depth
