Cablofil International Cantilever Arm 316 Stainless Steel Cable Tray Accessory, 335mm Width, 88 mm Depth
- RS Stock No.:
- 163-3062
- Mfr. Part No.:
- CM350844
- Brand:
- Cablofil International
Get a bulk buy discount
Add 10 more to save $81.80
View bulk pricing optionsSubtotal (1 unit)*
$116.89
(exc. GST)
$128.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $116.89 | - |
| 10 + | $108.71 | $81.80 |
*price indicative
- RS Stock No.:
- 163-3062
- Mfr. Part No.:
- CM350844
- Brand:
- Cablofil International
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cablofil International | |
| Product Type | Cable Tray Accessory | |
| Accessory Type | Cantilever Arm | |
| Material | 316 Stainless Steel | |
| Width | 335mm | |
| Depth | 88mm | |
| Series | CM | |
| For Use With | Wire Cable Tray | |
| Corrosion Protection Type | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand Cablofil International | ||
Product Type Cable Tray Accessory | ||
Accessory Type Cantilever Arm | ||
Material 316 Stainless Steel | ||
Width 335mm | ||
Depth 88mm | ||
Series CM | ||
For Use With Wire Cable Tray | ||
Corrosion Protection Type Stainless Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Cablofil International Cantilever Arm Cable Tray
The Cablofil International compact cantilever arm cable tray is a universal mounting arm from the CM series. It is made of 316 stainless steel material. This arm is compact, easy to use.
Features and Benefits
• Medium duty
• Provides corrosion protection
• Support steel wire trays
• Wall, channel and EDF mounts
Applications
• Industrial electronics
• Medical diagnostic applications
• Warehouse storage
Certifications
• AISI 316L
• EN 10088-2CSA certified
Related links
- Cablofil International Cantilever Arm Steel Cable Tray Accessory 88 mm Depth
- Cablofil International Cantilever Arm 316 Stainless Steel Cable Tray Accessory 71 mm Depth
- Cablofil International Cantilever Arm 316 Stainless Steel Cable Tray Accessory 75 mm Depth
- Cablofil International Cantilever Arm Steel Cable Tray Accessory 71 mm Depth
- Cablofil International Cantilever Arm Steel Cable Tray Accessory 75 mm Depth
- Cablofil International Cantilever Arm Polyvinyl Chloride Cable Tray Accessory
- Legrand Cantilever Arm Bracket Stainless Steel Cable Tray Accessory 74 mm Depth
- Legrand Cantilever Arm Bracket Stainless Steel Cable Tray Accessory 65 mm Depth
