Cablofil International, Steel 3 m x 100mm x 54 mm

Subtotal (1 pack of 4 units)*

$452.05

(exc. GST)

$497.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 56 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
4 +$113.013$452.05

*price indicative

RS Stock No.:
204-7322
Mfr. Part No.:
CF54/100AZ
Brand:
Cablofil International
Find similar products by selecting one or more attributes.
Select all

Brand

Cablofil International

Product Type

Cable Tray

Sub Type

Cable Tray

Length

3m

Width

100mm

Depth

54mm

Material

Steel

Standards/Approvals

DIN 4101-12, ISO 9223, IEC 61537

COO (Country of Origin):
FR
The Cablofil International steel wire cable tray offers excellent performance in challenging environments and complies with the criteria set out in ISO 9223. The quality of metallic cable tray is paramount in harsh environments.

Long term resistance

Sustainability in corrosive environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy