Bosch Rexroth M6 T-Slot Nut, Connecting Component, Strut Profile 40 mm, 45 mm, 50 mm, 60 mm, Groove Size 10 mm
- RS Stock No.:
- 197-1356
- Mfr. Part No.:
- 3842536604
- Brand:
- Bosch Rexroth
This image is representative of the product range
Subtotal (1 pack of 100 units)*
$377.00
(exc. GST)
$415.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 300 unit(s) ready to ship from another location
- Plus 1,100 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $3.77 | $377.00 |
*price indicative
- RS Stock No.:
- 197-1356
- Mfr. Part No.:
- 3842536604
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Connecting Component | |
| Connector Type | T-Slot Nut | |
| Compatible Groove Size | 10 mm | |
| Compatible Strut Profile | 40 mm, 45 mm, 50 mm, 60 mm | |
| Thread Size | M6 | |
| Material | Stainless Steel | |
| Structural Element Type | Fixing and Connection Element | |
| Length | 19.4mm | |
| Product System | MGE | |
| Standards/Approvals | No | |
| Series | T-Slot Stone | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Connecting Component | ||
Connector Type T-Slot Nut | ||
Compatible Groove Size 10 mm | ||
Compatible Strut Profile 40 mm, 45 mm, 50 mm, 60 mm | ||
Thread Size M6 | ||
Material Stainless Steel | ||
Structural Element Type Fixing and Connection Element | ||
Length 19.4mm | ||
Product System MGE | ||
Standards/Approvals No | ||
Series T-Slot Stone | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bosch Rexroth Connecting Component, T-Slot Nut Type, M6 Thread Size - 3842536604
For structures that stand fast, whatever you throw at them, pick this Bosch Rexroth connecting component. It's a T-slot nut that slips neatly into a standard 10mm groove and lets you simply screw on your surface components. As it's conductive, you can trust it to support your electrical connections. For fuss-free installation, simply insert it at your chosen point and twist.
• Built-in stop ensures correct positioning
• High-load capacity to handle heavy-duty forces
• Stainless steel construction resists corrosion and abrasion for outdoor and cleanroom use
Applications
• Food and drink production
• Warehouses
• Architectural assemblies
The Bosch Rexroth's T-NUT series is Standard element for secure, conductive connections & Stop for correct positioning in the profile slot.
What size is this T-nut connecting component?
Profile finishing is not required
Insulating cover cap for decoupling directly grounded components; for use with T-nuts for 8 mm slots in a 10 mm slot
It has a standard M6 thread for wide compatibility with commonly used surface elements. As you can use it with 40, 45, 50 and 60mm strut profiles, it's a versatile choice.
Related links
- Bosch Rexroth M6 T-Slot Nut Groove Size 10 mm
- Bosch Rexroth M6 T-Slot Nut Strut Profile 30 mm, Groove Size 8 mm
- Bosch Rexroth M6 T-Slot Nut Strut Profile 30 mm Round Tube Size 28 mm
- Bosch Rexroth M8 T-Slot Nut Groove Size 10 mm
- Bosch Rexroth M4 T-Slot Nut Groove Size 10 mm
- Bosch Rexroth M5 T-Slot Nut Groove Size 10 mm
- RS PRO M6 T-Slot Nut Groove Size 10 mm, Round Tube Size 6 mm
- Bosch Rexroth M6 T-Connector Strut Profile 50 mm, Groove Size 10 mm
