Legrand Cantilever Arm Bracket Stainless Steel Cable Tray Accessory, 150mm Width, 74 mm Depth
- RS Stock No.:
- 163-3078
- Mfr. Part No.:
- LCA150S
- Brand:
- Legrand
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$95.47
(exc. GST)
$105.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $95.47 |
| 10 + | $88.82 |
*price indicative
- RS Stock No.:
- 163-3078
- Mfr. Part No.:
- LCA150S
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Cable Tray Accessory | |
| Accessory Type | Cantilever Arm Bracket | |
| Material | Stainless Steel | |
| Width | 150mm | |
| Depth | 74mm | |
| For Use With | Flat Surface Tray, Swiftrack Channel | |
| Series | LCA | |
| Corrosion Protection Type | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Cable Tray Accessory | ||
Accessory Type Cantilever Arm Bracket | ||
Material Stainless Steel | ||
Width 150mm | ||
Depth 74mm | ||
For Use With Flat Surface Tray, Swiftrack Channel | ||
Series LCA | ||
Corrosion Protection Type Stainless Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Legrand Cantilever Arm Bracket Cable Tray
The Legrand cantilever arm is a cable tray from the LCA series. It provides bracket for cable support system. The housing of tray is made of stainless steel material. This enable horizontal runs of cable tray to be mounted to vertical steel, concrete or masonry surfaces or even to the swift rack channel. The tray is 150mm wide.
Features and Benefits
• Easy to mount
• Provides corrosion protection
Applications
• Industrial electronics
• Medical diagnostic applications
• Warehouse storage
Related links
- Legrand Cantilever Arm Bracket Pre-Galvanised Steel Cable Tray Accessory 74 mm Depth
- Legrand Cantilever Arm Bracket Hot Dipped Galvanised Steel Cable Tray Accessory 74 mm Depth
- Legrand Cantilever Arm Bracket Stainless Steel Cable Tray Accessory 74 mm Depth
- Legrand Cantilever Arm Bracket Pre-Galvanised Steel Cable Tray Accessory 74 mm Depth
- Legrand Cantilever Arm Bracket Hot Dipped Galvanised Steel Cable Tray Accessory 74 mm Depth
- Legrand Cantilever Arm Bracket Stainless Steel Cable Tray Accessory 65 mm Depth
- Legrand Cantilever Arm Bracket Stainless Steel Cable Tray Accessory 65 mm Depth
- Legrand Cantilever Arm Bracket Hot Dipped Galvanised Steel Cable Tray Accessory 65 mm Depth
