Cablofil International Cantilever Arm PVC Cable Tray Accessory

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 8 units)*

$200.43

(exc. GST)

$220.47

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
8 - 40$25.054$200.43
48 +$24.181$193.45

*price indicative

RS Stock No.:
125-1631
Mfr. Part No.:
6377 66
Brand:
Cablofil International
Find similar products by selecting one or more attributes.
Select all

Brand

Cablofil International

Accessory Type

Cantilever Arm

Product Type

Cable Tray Accessory

Material

PVC

For Use With

100 mm Wide, PVC Cable Tray 75

Series

PCT

Corrosion Protection Type

Polyvinyl Chloride

COO (Country of Origin):
ES

Cablofil Cantilever Arms


PVC cantilever support arms for PVC condiut.

Cablofil Medium Duty PVC Cable Tray


PVC cable tray is corrosion free and has excellent fire resistance. It is also resistant to chemical agents, moisture and saline environments.

Easy to install

Eco-friendly: PVC is 100% recyclable

Can be installed inside and outside

Suitable for use in chemical or petrochemical industries, paper or food processing

Suitable for use in commercial environments like storage areas, car parks offices and service ducts

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy