- RS Stock No.:
- 163-3061
- Mfr. Part No.:
- CM350840
- Brand:
- Cablofil International
32 In AU stock for next working day delivery
15 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$44.04
(exc. GST)
$48.44
(inc. GST)
Units | Per unit |
1 - 9 | $44.04 |
10 + | $41.94 |
- RS Stock No.:
- 163-3061
- Mfr. Part No.:
- CM350840
- Brand:
- Cablofil International
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Compact Cantilever Arm
Cantilever arms are for universal mounting and used to support steel wire cable trays. The arms are wall mounted or use channel and EDF mounting rails. Quick and easy to use.
Cantilever arms
Compact
Universal mounting
Wall, Channel and EDF mounts
Support steel wire trays
Medium duty
Various sizes available
Compact
Universal mounting
Wall, Channel and EDF mounts
Support steel wire trays
Medium duty
Various sizes available
Specifications
Attribute | Value |
---|---|
Accessory Type | Cantilever Arm |
Material | Steel |
Width | 335 mm |
Depth | 88mm |
Series | CM |
Standards Met | EN 10346 |
For Use With | Wire Cable Tray |
Tray and Basket Type | Cable Tray |
Related links
- Cablofil International Electrogalvanised steel Cable Tray Accessory
- Cable Tray Accessories
- Legrand Roofing Nut & Bolt Stainless Steel Cable Tray Accessory
- Cablofil International 316 Stainless Steel Cable Tray Accessory
- MECATRACTION Cable Tray Accessories
- Cablofil International Cable Tray Fast Coupler Electrogalvanised...
- Cablofil International Cable Tray Fixing Plate Electrogalvanised...
- Cablofil International Cantilever Arm 316 Stainless Steel Cable...