Cablofil International Cantilever Arm Steel Cable Tray Accessory, 131mm Width, 71 mm Depth
- RS Stock No.:
- 163-3057
- Mfr. Part No.:
- CM350810
- Brand:
- Cablofil International
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$8.12
(exc. GST)
$8.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship
- Plus 167 unit(s) ready to ship from another location
- Plus 200 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $8.12 |
| 10 + | $7.71 |
*price indicative
- RS Stock No.:
- 163-3057
- Mfr. Part No.:
- CM350810
- Brand:
- Cablofil International
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cablofil International | |
| Product Type | Cable Tray Accessory | |
| Accessory Type | Cantilever Arm | |
| Material | Steel | |
| Width | 131mm | |
| Depth | 71mm | |
| For Use With | Wire Cable Tray | |
| Series | CM | |
| Corrosion Protection Type | Pre-Galvanised | |
| Select all | ||
|---|---|---|
Brand Cablofil International | ||
Product Type Cable Tray Accessory | ||
Accessory Type Cantilever Arm | ||
Material Steel | ||
Width 131mm | ||
Depth 71mm | ||
For Use With Wire Cable Tray | ||
Series CM | ||
Corrosion Protection Type Pre-Galvanised | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Compact Cantilever Arm
Cantilever arms are for universal mounting and used to support steel wire cable trays. The arms are wall mounted or use channel and EDF mounting rails. Quick and easy to use.
Cantilever arms
Compact
Universal mounting
Wall, Channel and EDF mounts
Support steel wire trays
Medium duty
Various sizes available
Related links
- Cablofil International Cantilever Arm 316 Stainless Steel Cable Tray Accessory 71 mm Depth
- Cablofil International Cantilever Arm Steel Cable Tray Accessory 75 mm Depth
- Cablofil International Cantilever Arm Steel Cable Tray Accessory 88 mm Depth
- Cablofil International Cantilever Arm 316 Stainless Steel Cable Tray Accessory 75 mm Depth
- Cablofil International Cantilever Arm 316 Stainless Steel Cable Tray Accessory 88 mm Depth
- Cablofil International Cantilever Arm Polyvinyl Chloride Cable Tray Accessory
- Legrand Cantilever Arm Bracket Hot Dipped Galvanised Steel Cable Tray Accessory 74 mm Depth
- Legrand Cantilever Arm Bracket Pre-Galvanised Steel Cable Tray Accessory 74 mm Depth
