RS PRO Polyvinyl Chloride Black Cable Sleeve, 25m Length

N
Get a bulk buy discount

Add 4 more to save 7%

View bulk pricing options

Subtotal (1 reel of 25 metres)*

$44.43

(exc. GST)

$48.87

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 63 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per Metre*
Saving
1 - 3$44.43$1.777-
4 +$40.88$1.6357%

*price indicative

RS Stock No.:
848-965
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Cable Sleeve

Colour

Black

Material

Polyvinyl Chloride

Sleeve Length

25m

Braided

No

Expandable

No

Minimum Cable Diameter

8mm

Minimum Operating Temperature

-20°C

Shielding

No

Maximum Operating Temperature

90°C

Dielectric Strength

20kV/mm

Wall Thickness

620μm

COO (Country of Origin):
FR
The RS PRO PVC insulation sleeve is designed to provide robust mechanical protection for electrical cables, suitable for various applications where fluid conveyance and thermal resilience are essential.

Dielectric strength rated at 20kV/mm for high electrical insulation

Tensile strength at break is 20MPa, ensuring durability

Non-flame spreading properties enhance fire safety

Operational temperature range between -20°C and 90°C for versatile usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy