HellermannTyton Cable Tie, Inside Serrated, 390 mm x 4.7mm, Blue Polyamide 66

Get a bulk buy discount

Add 15 more to save $18.75

View bulk pricing options

Subtotal (1 bag of 100 units)*

$51.51

(exc. GST)

$56.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 14$51.51$0.515-
15 - 49$50.26$0.503$18.75
50 +$48.43$0.484$154.00

*price indicative

RS Stock No.:
359-2091
Distrelec Article No.:
300-61-692
Mfr. Part No.:
116-05416 T80L-PA66-BU
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Tie

Length

390mm

Width

4.7mm

Colour

Blue

Material

Polyamide 66

Sub Type

Inside Serrated

UV Resistant

No

Fire Behaviour

Halogen Free

Tensile Strength

355N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

T80L

Standards/Approvals

RoHS, DIN, DNV GL, HF, UL

Maximum Bundle Diameter

110mm

Package Size

100

COO (Country of Origin):
SG

HellermannTyton T80L Series Cable Tie, 390mm Length, 355N Tensile Strength - 116-05416 T80L-PA66-BU


This cable tie is a versatile fastening solution, designed for industrial applications. Available in a striking blue colour, it measures 390mm in length and 4.7mm in width, making it suitable for various bundling tasks. Constructed from polyamide 6.6 (PA66), this product is suitable for both indoor and outdoor use. The inside serrated design provides enhanced holding power, ensuring secure and reliable bundles.

Features & Benefits


• Able to withstand temperatures from -40 to +85°C

• High tensile strength of 355N supports heavy-duty tasks

• Maximum bundle diameter of 110mm accommodates larger items

Applications


• Ideal for managing cables in automation environments

• Suitable for bundling electrical wires in machinery

How many pieces are inlucded in one pack?


100 pieces are available per pack.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy