HellermannTyton Cable Tie, Inside Serrated, 390 mm x 4.7mm, Black Polyamide 66
- RS Stock No.:
- 359-2164
- Distrelec Article No.:
- 155-46-590
- Mfr. Part No.:
- 111-05460 T80L-PA66W-BK
- Brand:
- HellermannTyton
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$62.23
(exc. GST)
$68.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 493 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 14 | $62.23 | $0.622 |
| 15 - 49 | $61.44 | $0.614 |
| 50 + | $60.30 | $0.603 |
*price indicative
- RS Stock No.:
- 359-2164
- Distrelec Article No.:
- 155-46-590
- Mfr. Part No.:
- 111-05460 T80L-PA66W-BK
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie | |
| Length | 390mm | |
| Width | 4.7mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Inside Serrated | |
| UV Resistant | Yes | |
| Fire Behaviour | Halogen Free | |
| Tensile Strength | 355N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | T80L W | |
| Package Size | 100 | |
| Maximum Bundle Diameter | 110mm | |
| Standards/Approvals | DNV GL, HF, UL, RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie | ||
Length 390mm | ||
Width 4.7mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Inside Serrated | ||
UV Resistant Yes | ||
Fire Behaviour Halogen Free | ||
Tensile Strength 355N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series T80L W | ||
Package Size 100 | ||
Maximum Bundle Diameter 110mm | ||
Standards/Approvals DNV GL, HF, UL, RoHS | ||
- COO (Country of Origin):
- SG
HellermannTyton T80L W Series Cable Tie, 390mm Length, 355 N Tensile Strength - 111-05460 T80L-PA66W-BK
This cable tie is designed for secure fastening in various industrial applications. Its sturdy construction and material properties make it essential for users in the automation, electronics, electrical, and mechanical sectors. It can withstand different environmental conditions, offering a dependable solution for organisation and bundling tasks.
Features & Benefits
• Constructed from durable polyamide 6.6 for longevity
• UV resistant, suitable for outdoor applications
• Equipped with internal serrations for better grip
• High tensile strength of 355N for effective bundling
Applications
• Organising cables in automated systems
• Bundling wires in electronic assemblies
• Securing components in electrical installations
• Commonly used in mechanical and industrial environments
What is the maximum bundle diameter this can accommodate?
It can manage a maximum bundle diameter of 110mm, providing flexibility for various uses.
Can it be used in outdoor settings?
Yes, it is UV resistant, making it appropriate for outdoor use without degradation.
What material is used in this product?
It is made from polyamide 6.6, known for its strength and durability.
What temperature range can it withstand?
It operates effectively within a temperature range of -40°C to +85°C.
How many ties are included in a pack?
Each pack contains 100 ties, offering a cost-effective solution for larger projects.
- RS Stock No. 3592091
- Mfr. Part No. 116-05416 T80L-PA66-BU
1 Bag of 100
$51.51
- RS Stock No. 3592350
- Mfr. Part No. 116-05412 T80L-PA66-RD
1 Bag of 100
$101.15
- RS Stock No. 3592114
- Mfr. Part No. 116-05415 T80L-PA66-GN
1 Bag of 100
$93.02
- RS Stock No. 3592344
- Mfr. Part No. 111-05459 T80L-PA66HS-NA
1 Bag of 100
$37.69
Related links
- HellermannTyton Cable Tie 390 mm x 4.7mm, Natural Polyamide 66
- HellermannTyton Cable Tie 300 mm x 4.7mm, Black Polyamide 66
- HellermannTyton Cable Tie 205 mm x 4.7mm, Black Polyamide 66
- HellermannTyton Cable Tie 390 mm x 4.7mm, Red Polyamide 66
- HellermannTyton Cable Tie 390 mm x 4.7mm, Yellow Polyamide 66
- HellermannTyton Cable Tie 390 mm x 4.7mm, Green Polyamide 66
- HellermannTyton Cable Tie 390 mm x 4.7mm, Blue Polyamide 66
- HellermannTyton Cable Tie 210 mm x 4.7mm, Black Polyamide 66












