StarTech.com Cable Tie, Hook & Loop, 100 ft x 17.78mm, Black Nylon
- RS Stock No.:
- 287-3353
- Mfr. Part No.:
- HKLP100
- Brand:
- StarTech.com
Subtotal (1 unit)*
$74.03
(exc. GST)
$81.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $74.03 |
*price indicative
- RS Stock No.:
- 287-3353
- Mfr. Part No.:
- HKLP100
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Length | 100ft | |
| Product Type | Cable Tie | |
| Width | 17.78mm | |
| Colour | Black | |
| Material | Nylon | |
| Sub Type | Hook & Loop | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 80°C | |
| Package Size | 1 | |
| Standards/Approvals | CE, RoHS | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Length 100ft | ||
Product Type Cable Tie | ||
Width 17.78mm | ||
Colour Black | ||
Material Nylon | ||
Sub Type Hook & Loop | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 80°C | ||
Package Size 1 | ||
Standards/Approvals CE, RoHS | ||
- COO (Country of Origin):
- CN
The StarTech.com 100 ft. Roll of Hook-and-Loop Cable Tie is a versatile and durable solution for keeping your cables neat and tidy. This self-gripping fabric can be cut to any size and is ideal for bundling together cables in various environments. With a quick and easy installation process, this cable tie helps protect your equipment by reducing cable tension and ensuring better routing.
Adjustable fabric hook-and-loop tape for customizable cable ties without wastage
Industrial strength material to reduce cable strain and improve airflow
Easy installation and secure fastening for professional cable management
Protects equipment and reduces cable strain for longevity
Backed by a 2-year warranty and free lifetime technical support
Related links
- StarTech.com Cable Tie 50 ft x 17.78mm, Black Nylon
- StarTech.com Cable Tie 25 ft x 17.78mm, Black Nylon
- StarTech.com Cable Tie 25 ft x 17.78mm, Blue Nylon
- StarTech.com Cable Tie 50 ft x 17.78mm, Blue Nylon
- StarTech.com Cable Tie 100 ft x 330.2mm, Blue Nylon
- StarTech.com Cable Tie 5.9 ft x 0.8in, Black Nylon
- HellermannTyton Cable Tie 5 m x 20mm, Black Nylon
- HellermannTyton Cable Tie 5 m x 10mm, Black Nylon

