HellermannTyton Cable Tie, Inside Serrated, 390 mm x 4.7mm, Natural Polyamide 66
- RS Stock No.:
- 359-2344
- Distrelec Article No.:
- 155-46-581
- Mfr. Part No.:
- 111-05459 T80L-PA66HS-NA
- Brand:
- HellermannTyton
Get a bulk buy discount
Add 15 more to save 3%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$37.69
(exc. GST)
$41.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 157 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | $37.69 | $0.377 | - |
| 15 - 49 | $36.37 | $0.364 | 3% |
| 50 + | $35.04 | $0.35 | 7% |
*price indicative
- RS Stock No.:
- 359-2344
- Distrelec Article No.:
- 155-46-581
- Mfr. Part No.:
- 111-05459 T80L-PA66HS-NA
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 390mm | |
| Product Type | Cable Tie | |
| Width | 4.7mm | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Sub Type | Inside Serrated | |
| UV Resistant | No | |
| Fire Behaviour | Halogen Free | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 355N | |
| Maximum Operating Temperature | 105°C | |
| Series | T80L | |
| Package Size | 100 | |
| Standards/Approvals | STD, UL, HF, MIL, RoHS, DIN | |
| Maximum Bundle Diameter | 110mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 390mm | ||
Product Type Cable Tie | ||
Width 4.7mm | ||
Colour Natural | ||
Material Polyamide 66 | ||
Sub Type Inside Serrated | ||
UV Resistant No | ||
Fire Behaviour Halogen Free | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 355N | ||
Maximum Operating Temperature 105°C | ||
Series T80L | ||
Package Size 100 | ||
Standards/Approvals STD, UL, HF, MIL, RoHS, DIN | ||
Maximum Bundle Diameter 110mm | ||
- COO (Country of Origin):
- SG
HellermanTyton T80L Series Cable Tie, 100 Pieces Kit - 111-05459 T80L-PA66HS-NA
This cable tie is a bundle management fastener designed for secure fastening of wiring and assemblies in industrial environments. Supplied in a 100-piece kit, it serves general-purpose harnessing and routing tasks where heat resistance and adherence to multiple standards are required. The product is intended for use in automation, electronics, electrical and mechanical installations where consistent fastening performance is needed.
Features & Benefits
• Complies with MIL requirements for defence and rugged installations
• Recognised under UL for material and flammability characteristics
• Conforms to DIN standards for consistent dimensional and material quality
• HF approval supports use in environments sensitive to halogen emissions
• Recognised under UL for material and flammability characteristics
• Conforms to DIN standards for consistent dimensional and material quality
• HF approval supports use in environments sensitive to halogen emissions
**Applications**
• Suitable for securing wiring looms in industrial automation panels
• Ideal for cable routing in electrical distribution and control cabinets
• Used for harnessing in automotive and aerospace maintenance tasks
• Can be used for organising wiring bundles in mechanical assemblies
• Suitable for bulk installation projects requiring consistent fasteners
• Ideal for cable routing in electrical distribution and control cabinets
• Used for harnessing in automotive and aerospace maintenance tasks
• Can be used for organising wiring bundles in mechanical assemblies
• Suitable for bulk installation projects requiring consistent fasteners
What material properties support elevated-temperature use?
The tie is produced from a high-temperature Nylon PA66HS variant that maintains mechanical strength at raised temperatures and reduces creep under continuous load.
How is bulk supply packaged for site use?
Items are supplied as a 100-piece kit to Streamline consumption for repetitive installation tasks and minimise reordering frequency.
What standards indicate compatibility with military specifications?
Conformance to MIL standards demonstrates that the product meets specific performance and material criteria applicable to defence and similarly demanding applications.
- RS Stock No. 3592350
- Mfr. Part No. 116-05412 T80L-PA66-RD
1 Bag of 100
$101.15
- RS Stock No. 3592114
- Mfr. Part No. 116-05415 T80L-PA66-GN
1 Bag of 100
$93.02
- RS Stock No. 3592091
- Mfr. Part No. 116-05416 T80L-PA66-BU
1 Bag of 100
$51.51
- RS Stock No. 3592164
- Mfr. Part No. 111-05460 T80L-PA66W-BK
1 Bag of 100
$62.23
Related links
- HellermannTyton Cable Tie 203.2 mm x 4.7mm, Natural Polyamide 66
- HellermannTyton Cable Tie 390 mm x 4.7mm, Black Polyamide 66
- HellermannTyton Cable Tie 205 mm x 2.5mm, Natural Polyamide 66
- HellermannTyton Cable Tie 175 mm x 4mm, Natural Polyamide 66
- HellermannTyton Cable Tie 100 mm x 2.5mm, Natural Polyamide 66
- HellermannTyton Cable Tie 150 mm x 4.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 365 mm x 7.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 198 mm x 3.5mm, Natural Polyamide 66












