Panduit Cable Tie, Non-Releasable, 305 mm x 4.7mm, Black Nylon
- RS Stock No.:
- 274-0060
- Mfr. Part No.:
- BT3S-M30
- Brand:
- Panduit
Subtotal (1 pack of 1000 units)*
$455.00
(exc. GST)
$500.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,000 unit(s) ready to ship from another location
- Plus 1,000 unit(s) shipping from 20 November 2026
- Plus 3,000 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 1000 + | $0.455 | $455.00 |
*price indicative
- RS Stock No.:
- 274-0060
- Mfr. Part No.:
- BT3S-M30
- Brand:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Length | 305mm | |
| Product Type | Cable Tie | |
| Width | 4.7mm | |
| Colour | Black | |
| Material | Nylon | |
| Sub Type | Non-Releasable | |
| UV Resistant | Yes | |
| Fire Behaviour | Heat Resistant | |
| Tensile Strength | 222N | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 115°C | |
| Series | Dome-Top | |
| Standards/Approvals | 11130200, CSA, CSA C22.2 No. 62275, NRC 10CFR50, QPL-AS23190, RoHS, UL 62275 (File E56854) | |
| Package Size | 1000 | |
| Maximum Bundle Diameter | 76mm | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Length 305mm | ||
Product Type Cable Tie | ||
Width 4.7mm | ||
Colour Black | ||
Material Nylon | ||
Sub Type Non-Releasable | ||
UV Resistant Yes | ||
Fire Behaviour Heat Resistant | ||
Tensile Strength 222N | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 115°C | ||
Series Dome-Top | ||
Standards/Approvals 11130200, CSA, CSA C22.2 No. 62275, NRC 10CFR50, QPL-AS23190, RoHS, UL 62275 (File E56854) | ||
Package Size 1000 | ||
Maximum Bundle Diameter 76mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CR
The Panduit dome top barb ty cable tie available in black colour. It has heat resistant properties.
Nylon 6.6 material
RoHS compliant
- RS Stock No. 2740059
- Mfr. Part No. BT3S-M0
Each (In a Pack of 1000)
$0.626
- RS Stock No. 2740056
- Mfr. Part No. BT3S-C0
Each (In a Pack of 100)
$0.879
- RS Stock No. 2740061
- Mfr. Part No. BT3S-M39
Each (In a Pack of 1000)
$0.514
- RS Stock No. 2740057
- Mfr. Part No. BT3S-C2
Each (In a Pack of 100)
$0.969
Related links
- Panduit Cable Tie 305 mm x 4.7mm, Black Nylon
- Panduit Cable Tie 384 mm x 4.7mm, Black Nylon
- Panduit Cable Tie 203 mm x 4.7mm, Black Nylon
- Panduit Cable Tie 305 mm x 4.7mm, Natural Nylon
- Panduit Cable Tie 305 mm x 4.7mm, Red Nylon
- Panduit Cable Tie 538 mm x 4.7mm, Black Nylon
- Panduit Cable Tie 780 mm x 4.7mm, Black Nylon
- Panduit Cable Tie 460 mm x 4.7mm, Black Nylon












