Panduit Cable Tie, Non-Releasable, 460 mm x 4.7mm, Black Nylon
- RS Stock No.:
- 274-0085
- Mfr. Part No.:
- BT5LH-C0
- Brand:
- Panduit
Subtotal (1 pack of 100 units)*
$143.50
(exc. GST)
$157.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,200 unit(s) shipping from 16 November 2026
- Plus 500 unit(s) shipping from 30 November 2026
- Plus 1,000 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $1.435 | $143.50 |
*price indicative
- RS Stock No.:
- 274-0085
- Mfr. Part No.:
- BT5LH-C0
- Brand:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Product Type | Cable Tie | |
| Length | 460mm | |
| Width | 4.7mm | |
| Colour | Black | |
| Material | Nylon | |
| Sub Type | Non-Releasable | |
| UV Resistant | Yes | |
| Minimum Operating Temperature | -60°C | |
| Tensile Strength | 534N | |
| Series | Dome-Top | |
| Maximum Operating Temperature | 85°C | |
| Package Size | 100 | |
| Maximum Bundle Diameter | 127mm | |
| Standards/Approvals | RoHS, QPL-AS23190, CSA-C22.2 No. 62275 (File 31212), 89/60111 (E3), 05968/C0, UL 62275 (File E56854), 11130200, BV File ACE 14/601/01 Product Code:2535H | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Product Type Cable Tie | ||
Length 460mm | ||
Width 4.7mm | ||
Colour Black | ||
Material Nylon | ||
Sub Type Non-Releasable | ||
UV Resistant Yes | ||
Minimum Operating Temperature -60°C | ||
Tensile Strength 534N | ||
Series Dome-Top | ||
Maximum Operating Temperature 85°C | ||
Package Size 100 | ||
Maximum Bundle Diameter 127mm | ||
Standards/Approvals RoHS, QPL-AS23190, CSA-C22.2 No. 62275 (File 31212), 89/60111 (E3), 05968/C0, UL 62275 (File E56854), 11130200, BV File ACE 14/601/01 Product Code:2535H | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CR
The Panduit dome top barb ty cable tie features a unique patented design with its round smooth edges. Paired with the stainless steel locking barb, these cable ties provide consistent performance, reliability and infinite adjustability through the entire bundle range.
Appropriate for indoor or outdoor use
Weather resistant nylon 6.6 material
High resistance to ultraviolet light
Related links
- Panduit Cable Tie 203 mm x 4.7mm, Black Nylon
- Panduit Cable Tie 384 mm x 4.7mm, Black Nylon
- Panduit Cable Tie 305 mm x 4.7mm, Black Nylon
- Panduit Cable Tie 538 mm x 4.7mm, Black Nylon
- Panduit Cable Tie 780 mm x 4.7mm, Black Nylon
- Panduit Cable Tie 460 mm x 4.7mm, Natural Nylon
- Panduit Cable Tie 216 mm x 4.7mm, White Nylon
- Panduit Cable Tie 201 mm x 2.4mm, Black Nylon
