Panduit Cable Tie, Non-Releasable, 305 mm x 4.7mm, Natural Nylon
- RS Stock No.:
- 274-0055
- Mfr. Part No.:
- BT3S-C
- Brand:
- Panduit
Subtotal (1 pack of 100 units)*
$78.80
(exc. GST)
$86.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
- Plus 1,000 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $0.788 | $78.80 |
*price indicative
- RS Stock No.:
- 274-0055
- Mfr. Part No.:
- BT3S-C
- Brand:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Length | 305mm | |
| Product Type | Cable Tie | |
| Width | 4.7mm | |
| Colour | Natural | |
| Material | Nylon | |
| Sub Type | Non-Releasable | |
| UV Resistant | Yes | |
| Minimum Operating Temperature | -60°C | |
| Tensile Strength | 222N | |
| Series | Dome-Top | |
| Maximum Operating Temperature | 85°C | |
| Maximum Bundle Diameter | 76mm | |
| Standards/Approvals | 11130200, CSA, CSA C22.2 No. 62275, NRC 10CFR50, QPL-AS23190, RoHS, UL 62275 (File E56854) | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Length 305mm | ||
Product Type Cable Tie | ||
Width 4.7mm | ||
Colour Natural | ||
Material Nylon | ||
Sub Type Non-Releasable | ||
UV Resistant Yes | ||
Minimum Operating Temperature -60°C | ||
Tensile Strength 222N | ||
Series Dome-Top | ||
Maximum Operating Temperature 85°C | ||
Maximum Bundle Diameter 76mm | ||
Standards/Approvals 11130200, CSA, CSA C22.2 No. 62275, NRC 10CFR50, QPL-AS23190, RoHS, UL 62275 (File E56854) | ||
Package Size 100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CR
The Panduit dome top barb ty cable tie features a unique patented design with its round smooth edges. Paired with the stainless-steel locking barb, these cable ties provide consistent performance, reliability and infinite adjustability through the entire bundle range.
High strength and low thread force
Nylon 6.6 material
RoHS compliant
UL Listed for use in plenum or air handling spaces per NEC
- RS Stock No. 2740062
- Mfr. Part No. BT3S-M69
Each (In a Pack of 1000)
$1.055
- RS Stock No. 2740061
- Mfr. Part No. BT3S-M39
Each (In a Pack of 1000)
$0.514
- RS Stock No. 2740058
- Mfr. Part No. BT3S-M
Each (In a Pack of 1000)
$0.397
- RS Stock No. 2740057
- Mfr. Part No. BT3S-C2
Each (In a Pack of 100)
$0.969
Related links
- Panduit Cable Tie 305 mm x 4.7mm, Natural Nylon
- Panduit Cable Tie 538 mm x 4.7mm, Natural Nylon
- Panduit Cable Tie 460 mm x 4.7mm, Natural Nylon
- Panduit Cable Tie 780 mm x 4.7mm, Natural Nylon
- Panduit Cable Tie 384 mm x 4.7mm, Natural Nylon
- Panduit Cable Tie 203 mm x 4.7mm, Natural Nylon
- Panduit Cable Tie 305 mm x 4.7mm, Red Nylon
- Panduit Cable Tie 305 mm x 4.7mm, Black Nylon











