Panduit Cable Tie, Non-Releasable, 538 mm x 4.7mm, Black Nylon
- RS Stock No.:
- 274-0087
- Mfr. Part No.:
- BT6LH-C0
- Brand:
- Panduit
Subtotal (1 pack of 100 units)*
$172.20
(exc. GST)
$189.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 900 unit(s) shipping from 16 November 2026
- Plus 500 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $1.722 | $172.20 |
*price indicative
- RS Stock No.:
- 274-0087
- Mfr. Part No.:
- BT6LH-C0
- Brand:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Length | 538mm | |
| Product Type | Cable Tie | |
| Width | 4.7mm | |
| Colour | Black | |
| Material | Nylon | |
| Sub Type | Non-Releasable | |
| UV Resistant | Yes | |
| Minimum Operating Temperature | -60°C | |
| Tensile Strength | 534N | |
| Series | Dome-Top | |
| Maximum Operating Temperature | 85°C | |
| Maximum Bundle Diameter | 152mm | |
| Package Size | 100 | |
| Standards/Approvals | BV File ACE 14/601/01 Product Code:2535H, 89/60111 (E3), 11130200, 05968/C0, UL 62275 (File E56854), RoHS, QPL-AS23190, CSA-C22.2 No. 62275 (File 31212) | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Length 538mm | ||
Product Type Cable Tie | ||
Width 4.7mm | ||
Colour Black | ||
Material Nylon | ||
Sub Type Non-Releasable | ||
UV Resistant Yes | ||
Minimum Operating Temperature -60°C | ||
Tensile Strength 534N | ||
Series Dome-Top | ||
Maximum Operating Temperature 85°C | ||
Maximum Bundle Diameter 152mm | ||
Package Size 100 | ||
Standards/Approvals BV File ACE 14/601/01 Product Code:2535H, 89/60111 (E3), 11130200, 05968/C0, UL 62275 (File E56854), RoHS, QPL-AS23190, CSA-C22.2 No. 62275 (File 31212) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CR
The Panduit dome top barb ty tie, features a unique patented design with its round smooth edges. Paired with the stainless-steel locking barb, these cable ties provide consistent performance, reliability and infinite adjustability through the entire bundle range.
Weather resistant nylon 6.6 material
High resistance to ultraviolet light
RoHS compliant
Related links
- Panduit Cable Tie 538 mm x 4.7mm, Natural Nylon
- Panduit Cable Tie 384 mm x 4.7mm, Black Nylon
- Panduit Cable Tie 203 mm x 4.7mm, Black Nylon
- Panduit Cable Tie 305 mm x 4.7mm, Black Nylon
- Panduit Cable Tie 780 mm x 4.7mm, Black Nylon
- Panduit Cable Tie 460 mm x 4.7mm, Black Nylon
- Panduit Cable Tie 216 mm x 4.7mm, White Nylon
- HellermannTyton Cable Tie 202 mm x 4.7mm, Black Nylon 11
