Panduit Cable Tie, Non-Releasable, 780 mm x 4.7mm, Black Nylon

Subtotal (1 pack of 100 units)*

$209.00

(exc. GST)

$230.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +$2.09$209.00

*price indicative

RS Stock No.:
274-0090
Mfr. Part No.:
BT9LH-C0
Brand:
Panduit
Find similar products by selecting one or more attributes.
Select all

Brand

Panduit

Length

780mm

Product Type

Cable Tie

Width

4.7mm

Colour

Black

Material

Nylon

Sub Type

Non-Releasable

UV Resistant

Yes

Minimum Operating Temperature

-60°C

Tensile Strength

534N

Maximum Operating Temperature

85°C

Series

Dome-Top

Standards/Approvals

UL 62275 (File E56854), 11130200, 05968/C0, 89/60111 (E3), BV File ACE 14/601/01 Product Code:2535H, QPL-AS23190, CSA-C22.2 No. 62275 (File 31212), RoHS

Maximum Bundle Diameter

229mm

Package Size

100

RoHS Status: Exempt

COO (Country of Origin):
CR
The Panduit dome top barb ty cable tie features a unique patented design with its round smooth edges. Paired with the stainless steel locking barb, these cable ties provide consistent performance, reliability and infinite adjustability through the entire bundle range.

Appropriate for indoor or outdoor use

Weather resistant nylon 6.6 material

High resistance to ultraviolet light

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy