Panduit Cable Tie, Non-Releasable, 305 mm x 4.7mm, Red Nylon

Subtotal (1 pack of 100 units)*

$98.80

(exc. GST)

$108.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +$0.988$98.80

*price indicative

RS Stock No.:
274-0057
Mfr. Part No.:
BT3S-C2
Brand:
Panduit
Find similar products by selecting one or more attributes.
Select all

Brand

Panduit

Length

305mm

Product Type

Cable Tie

Width

4.7mm

Colour

Red

Material

Nylon

Sub Type

Non-Releasable

UV Resistant

Yes

Minimum Operating Temperature

-60°C

Tensile Strength

222N

Maximum Operating Temperature

85°C

Series

Dome-Top

Maximum Bundle Diameter

76.2mm

Standards/Approvals

11130200, CSA, CSA C22.2 No. 62275, NRC 10CFR50, QPL-AS23190, RoHS, UL 62275 (File E56854)

Package Size

100

RoHS Status: Exempt

COO (Country of Origin):
CR
The Panduit Barb-Ty dome top cable tie has standard cross section. It is flame retardant available in red colour.

Nylon 6.6 material

High strength and low thread force

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy