Panduit Cable Tie, Non-Releasable, 203 mm x 3.6mm, Natural Nylon

Subtotal (1 pack of 1000 units)*

$405.00

(exc. GST)

$446.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
1000 +$0.405$405.00

*price indicative

RS Stock No.:
274-0024
Mfr. Part No.:
BT2I-M69
Brand:
Panduit
Find similar products by selecting one or more attributes.
Select all

Brand

Panduit

Length

203mm

Product Type

Cable Tie

Width

3.6mm

Colour

Natural

Material

Nylon

Sub Type

Non-Releasable

UV Resistant

Yes

Fire Behaviour

Flame Retardant

Minimum Operating Temperature

-60°C

Tensile Strength

178N

Maximum Operating Temperature

85°C

Series

Dome-Top

Package Size

1000

Maximum Bundle Diameter

50.8mm

Standards/Approvals

11130200, CSA, CSA C22.2 No. 62275, NRC 10CFR50, QPL-AS23190, RoHS, UL 62275 (File E56854)

RoHS Status: Exempt

COO (Country of Origin):
CR
The Panduit Barb-Ty dome top cable tie has intermediate cross section. It is flame retardant available in natural colour.

Nylon 6.6 material

High strength and low thread force

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy