Thomas & Betts Cable Tie, Cable Tray, 546 mm x 13.3mm, Natural Polyamide 66
- RS Stock No.:
- 253-2607
- Mfr. Part No.:
- 7TCG054360R0355
- Brand:
- Thomas & Betts
Subtotal (1 pack of 50 units)*
$371.85
(exc. GST)
$409.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $7.437 | $371.85 |
*price indicative
- RS Stock No.:
- 253-2607
- Mfr. Part No.:
- 7TCG054360R0355
- Brand:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Cable Tie | |
| Length | 546mm | |
| Width | 13.3mm | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tray | |
| Fire Behaviour | UL/CSA V-2 Flammability according to UL94 | |
| Tensile Strength | 1120N | |
| Series | TYL546M | |
| Maximum Operating Temperature | 85°C | |
| Maximum Bundle Diameter | 140mm | |
| Standards/Approvals | No | |
| Package Size | 50 | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Tie | ||
Length 546mm | ||
Width 13.3mm | ||
Colour Natural | ||
Material Polyamide 66 | ||
Sub Type Cable Tray | ||
Fire Behaviour UL/CSA V-2 Flammability according to UL94 | ||
Tensile Strength 1120N | ||
Series TYL546M | ||
Maximum Operating Temperature 85°C | ||
Maximum Bundle Diameter 140mm | ||
Standards/Approvals No | ||
Package Size 50 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
The ABB TYL546m cable ties are heavy-duty, releasable and reusable cable ties. These cable ties are made of natural color, nylon/polyamide 6.6. They can withstand temperatures of up to 85°c or 185f, ideal for indoor applications.
Length of 546mm (21.5 inches)
Width of 13.2mm (0.519 inches)
Tensile strength rating of 1120 Newton's (250 pounds)
Related links
- Thomas & Betts Cable Tie 546 mm x 13.2mm, Black Polyamide 66
- Thomas & Betts Cable Tie 91 mm x 2.3mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 170 mm x 2.3mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 141.8 mm x 3.5mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 203 mm x 2.3mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 208 mm x 3.6mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 185 mm x 4.8mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 150 mm x 6.9mm, Natural Polyamide 66