Thomas & Betts Cable Tie, Cable Tray, 141.4 mm x 3.5mm, Natural Polyamide 66

Unavailable
RS will no longer stock this product.
RS Stock No.:
253-2557
Mfr. Part No.:
7TCG054360R0131
Brand:
Thomas & Betts
Find similar products by selecting one or more attributes.
Select all

Brand

Thomas & Betts

Product Type

Cable Tie

Length

141.4mm

Width

3.5mm

Colour

Natural

Material

Polyamide 66

Sub Type

Cable Tray

Fire Behaviour

UL/CSA V-2 Flammability according to UL94

Tensile Strength

133N

Maximum Operating Temperature

105°C

Series

TY125

Maximum Bundle Diameter

31.75mm

Standards/Approvals

UL/EN/CSA62275 Type 2/21 Rated for AH-2 Plenum

Package Size

10000

RoHS Status: Not Applicable

COO (Country of Origin):
HU
The ABB has cable tie with tensile strength rating of 133 newton's. The operating temperature of tie is 105 degrees celsius. The material used for the tie is nylon, polyamide 6.6.

Color is natural

Product net width is 3.55 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy