Thomas & Betts Cable Tie, Cable Tray, 289.5 mm x 3.5mm, Black Polyamide 66

Subtotal (1 pack of 1000 units)*

$295.00

(exc. GST)

$324.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,000 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
1000 +$0.295$295.00

*price indicative

RS Stock No.:
253-2586
Mfr. Part No.:
7TCG054360R0256
Brand:
Thomas & Betts
Find similar products by selecting one or more attributes.
Select all

Brand

Thomas & Betts

Product Type

Cable Tie

Length

289.5mm

Width

3.5mm

Colour

Black

Material

Polyamide 66

Sub Type

Cable Tray

UV Resistant

Yes

Fire Behaviour

V-2 Flammability (UL94)

Tensile Strength

222N

Series

TY300

Maximum Operating Temperature

105°C

Maximum Bundle Diameter

57.15mm

Standards/Approvals

UL E49405

Package Size

1000

RoHS Status: Not Applicable

COO (Country of Origin):
HU
The ABB TY300-40X are weather and UV resistant cable ties, made of black, nylon/polyamide 6.6. They are suitable for indoor as well as outdoor applications and can withstand temperatures of up to 105°C or 220F.

Length of 289.56mm (11.4 inches)

Width of 3.556mm (0.140 inches)

Thickness of 1.17mm (0.046 inches)

Tensile strength rating of 180 Newton's (40 pounds)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy