Thomas & Betts Cable Tie, Cable Tray, 289.5 mm x 3.5mm, Natural Polyamide 66

Subtotal (1 pack of 100 units)*

$35.70

(exc. GST)

$39.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5,600 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +$0.357$35.70

*price indicative

RS Stock No.:
253-2581
Distrelec Article No.:
301-63-483
Mfr. Part No.:
7TCG054360R0241
Brand:
Thomas & Betts
Find similar products by selecting one or more attributes.
Select all

Brand

Thomas & Betts

Length

289.5mm

Product Type

Cable Tie

Width

3.5mm

Colour

Natural

Material

Polyamide 66

Sub Type

Cable Tray

Fire Behaviour

V-2 Flammability According To UL94

Tensile Strength

222N

Maximum Operating Temperature

85°C

Series

TY300

Package Size

100

Standards/Approvals

UL E49405

Maximum Bundle Diameter

57.15mm

RoHS Status: Not Applicable

COO (Country of Origin):
HU
The ABB has cable tie with tensile strength rating of 180 newton's. The operating temperature of tie is 85 degrees celsius. The material used for the tie is nylon, polyamide 6.6.

Color is natural

Product net width is 3.55 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy